You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6008011 phynomic C3 cut-proof glove Size 11 EN 388 1 Pair

Standard range
Order Code:

08-0158

Brand: uvex MPN: 6008011
Qty Was Unit Price (Ex VAT)
1+ £11.51 £11.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The uvex phynomic C3 6008011 cut-proof gloves are designed for high-level cut resistance and comfort, suitable for size 11 hands. Manufactured by uvex, these gloves comply with EN 388 standards offering reliable protection in various workplace environments. Ideal for tasks requiring precision and safety, such as handling sharp objects in construction or assembly work.
Size 11
Type Cut-proof glove
Cut resistance level B
EN standard EN 388
Factory colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot