You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6503241 Safety Boots S3 EU 41 Black/Orange 1 Pair

Standard range
Order Code:

08-0338

Brand: uvex MPN: 6503241
Qty Unit Price (Ex VAT)
1+ £128.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The uvex 2 6503241 safety work boots feature a sturdy S3 rating, ensuring protection and durability. They are designed in a sleek black and orange colour scheme, suitable for various workplace environments. Ideal for construction and industrial settings, these boots offer reliable safety compliance.
Type Safety work boots
EN standard EN ISO 20345:2011
Lacing type Shoe laces
Material Cowhide
Protective cap Plastic
Safety class S3
Shoe size (EU) 41
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot