You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6503246 Safety boots S3 EU 46 Black/Orange

Standard range
Order Code:

08-0339

Brand: uvex MPN: 6503246
Qty Unit Price (Ex VAT)
1+ £128.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

uvex 2 safety work boots 6503246 provide reliable protection with an S3 safety rating, designed for challenging workplaces. These black and orange boots in EU size 46 ensure durability and comfort for industrial environments. Ideal for use in construction, manufacturing, and other heavy-duty applications.
Type Safety work boots
EN standard EN ISO 20345:2011
Lacing type Shoe laces
Material Cowhide
Protective cap Plastic
Safety class S3
Shoe size (EU) 46
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot