You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6509244 2 ESD Safety Work Boots S3 Size 44 Black/Orange Pair

Standard range
Order Code:

08-0343

Brand: uvex MPN: 6509244
Qty Unit Price (Ex VAT)
1+ £112.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

uvex 6509244 safety work boots feature a black and orange design in EU size 44. These S3-grade boots are ideal for maintaining safety in various workplace environments. They are suitable for applications requiring ESD protection, ensuring secure and comfortable wear for professionals.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Lacing type Shoe laces
Material Velour
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 44
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot