uvex 6509245 safety work boots are designed for optimal protection and comfort in workplace environments. This footwear is ESD-capable and meets the S3 safety standards, making it suitable for areas where electrostatic discharge is a concern. Ideal for construction, manufacturing, and industrial settings, these boots are available in size 45 and feature a black and orange colour scheme.
Type |
Safety work boots |
EN standard |
EN ISO 20345:2011 S3 |
Lacing type |
Shoe laces |
Material |
Velour |
Protective cap |
Plastic |
Range of use |
ESD |
Safety class |
S3 |
Shoe size (EU) |
45 |
Shoe width |
11 |
To use this facility please Sign In.
Sign In