You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6523241 MACSOLE Safety boots Black/Orange Size EU 41 ESD S3

Standard range
Order Code:

08-0348

Brand: uvex MPN: 6523241
Qty Unit Price (Ex VAT)
1+ £130.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

uvex's 2 MACSOLE® 6523241 ESD Safety work boots in black and orange offer protection and comfort in workplace environments. With a safety rating of S3, these boots are ideal for tasks requiring electrical discharge safety and slip resistance. Designed for durability, they are suitable for industrial and construction settings.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Lacing type Shoe laces
Material Leather
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 41
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot