You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6523242 MACSOLE Safety work boots S3 ESD EU 42 Black/Orange

Standard range
Order Code:

08-0349

Brand: uvex MPN: 6523242
Qty Unit Price (Ex VAT)
1+ £128.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The uvex 6523242 Safety Work Boots are made for demanding workplace environments. They are black and orange, feature an ESD rating, and meet the S3 safety standard. These robust boots are ideal for protecting workers in industries where safety footwear is essential.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Lacing type Shoe laces
Material Leather
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 42
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot