You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6523243 MACSOLE Safety Boots S3 ESD Size 43 Black/Orange

Standard range
Order Code:

08-0350

Brand: uvex MPN: 6523243
Qty Unit Price (Ex VAT)
1+ £128.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The uvex 2 MACSOLE® 6523243 ESD safety work boots in black and orange provide S3 level protection and are ideal for workplace safety. These size 43 boots feature electrostatic discharge protection and slip-resistant soles. They are suitable for use in various industrial settings requiring high standards of safety.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Lacing type Shoe laces
Material Leather
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 43
Shoe width 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot