You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6833043 uvex 1 G2 safety work boots S2 EU size 43 Blue/Black

Extended range
Order Code:

08-0457

Brand: uvex MPN: 6833043
Qty Unit Price (Ex VAT)
1+ £110.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

uvex 6833043 safety work boots provide robust protection with their S2 rating, ideal for demanding work environments. Designed in a stylish blue and black colour scheme, these EU size 43 boots ensure comfort and safety at the workplace. They are perfect for industries that require durable footwear, such as construction and manufacturing.
Type Safety work boots
Lacing type Shoe laces
Material Velour
Protective cap Plastic
Safety class S2
Shoe size (EU) 43
Shoe width 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot