The uvex 1 G2 safety work boots offer robust protection with ESD features and meet the S3 safety standards, ensuring maximum safety for various work environments. Designed with a stylish red-black colour scheme, these boots come in EU size 43 and provide both comfort and durability for demanding workplace conditions. Typical applications include industrial and construction settings where reliable safety footwear is essential.
Type |
Safety work boots |
EN standard |
EN ISO 20345:2011 S3 |
Factory colour |
Red-black |
Lacing type |
Quick-fit |
Material (details) |
Synthetic materials |
Protective cap |
Plastic |
Range of use |
ESD |
Safety class |
S3 |
Shoe size (EU) |
43 |
Shoe width |
11 |
Sole material |
uvex i-PUREnrj |
To use this facility please Sign In.
Sign In