You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6840245 uvex 1 G2 ESD safety boots S3 EU 45 red-black pair

Standard range
Order Code:

08-0471

Brand: uvex MPN: 6840245
Qty Unit Price (Ex VAT)
1+ £125.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The uvex 6840245 Safety work boots are designed for optimal protection with ESD and S3 certification, featuring a stylish red-black colour scheme. Made by uvex, these work boots are suitable for workplace environments requiring robust safety footwear. Ideal for professionals, they ensure comfort and safety in hazardous or electrical environments.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Factory colour Red-black
Lacing type Quick-fit
Material (details) Synthetic materials
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 45
Shoe width 11
Sole material uvex i-PUREnrj

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot