You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 8426239 uvex 1 safety boots S3 EU 39 blue stylish and protective

Image Representative of Range

uvex 8426239 uvex 1 safety boots S3 EU 39 blue stylish and protective

Standard range
Order Code:

08-0527

Brand: uvex MPN: 8426239
Qty Unit Price (Ex VAT)
1+ £102.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

uvex safety work boots model 8426239 are designed with S3 protection, ensuring durability and safety in demanding environments. These blue boots in size EU 39 are ideal for workplaces requiring robust footwear, such as construction sites or industrial settings. The boots are manufactured by uvex and offer reliable protection and comfort for professional use.
Type Safety work boots
Certification marks EN ISO 20345:2011
EN standard EN ISO 20345:2011
Factory colour Blue
Lacing type None
Material Velour
Protective cap Steel
Safety class S3
Shoe size (EU) 39
Shoe width 11
Sole material Polyurethane (PU)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot