You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 8426242 uvex 1 safety boots S3 size 42 blue stylish & secure

Image Representative of Range

uvex 8426242 uvex 1 safety boots S3 size 42 blue stylish & secure

Standard range
Order Code:

08-0528

Brand: uvex MPN: 8426242
Qty Unit Price (Ex VAT)
1+ £103.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The uvex 8426242 safety work boots offer robust protection with an S3 safety rating, suitable for various workplace environments. Designed in size EU 42 and colour blue, they provide comfort and durability. Ideal for construction or industrial settings, these boots ensure workers' safety on site.
Type Safety work boots
Certification marks EN ISO 20345:2011
EN standard EN ISO 20345:2011
Factory colour Blue
Lacing type None
Material Velour
Protective cap Steel
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material Polyurethane (PU)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot