uvex safety work boots are designed for workplace environments, offering protection with an S3 safety rating. These blue boots, in EU size 43, feature durable materials suitable for industrial applications. Their robustness makes them ideal for construction, manufacturing, and other demanding work settings.
Type |
Safety work boots |
Certification marks |
EN ISO 20345:2011 |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Blue |
Lacing type |
Shoe laces |
Material |
Velour |
Protective cap |
Steel |
Safety class |
S3 |
Shoe size (EU) |
43 |
Shoe width |
11 |
Sole material |
Polyurethane (PU) |
To use this facility please Sign In.
Sign In