You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 8517242 uvex 1 safety boots S3 size 42 red/black ESD metal-free

Standard range
Order Code:

08-0570

Brand: uvex MPN: 8517242
Qty Was Unit Price (Ex VAT)
1+ £107.01 £105.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The uvex 8517242 ESD Safety work boots are sturdy and reliable, designed in a striking red and black colour scheme. They feature S3 protection and electrostatic discharge (ESD) resistance, making them suitable for demanding workplace environments. Ideal for construction and industrial applications, these boots ensure comfort and safety for the wearer.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Factory colour Red/black
Lacing type Shoe laces
Material Velour
Material (details) High-tech microvelours upper
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material Two-seal polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot