You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 8517243 uvex 1 esd safety work boots S3 size 43 red/black pair

Standard range
Order Code:

08-0571

Brand: uvex MPN: 8517243
Qty Was Unit Price (Ex VAT)
1+ £107.01 £105.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

uvex 8517243 Safety Work Boots are robust ESD safety boots in red and black, designed for superior protection. They are ideal for rigorous workplace environments, providing high safety standards compliant with S3 requirements. These boots are suitable for use in industries where electrostatic discharge protection and durable footwear are essential.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Factory colour Red/black
Lacing type Shoe laces
Material Velour
Material (details) High-tech microvelours upper
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 43
Shoe width 11
Sole material Two-seal polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot