You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 8517249 uvex 1 support safety boots S3 size EU 49 red/black pair

Standard range
Order Code:

08-0573

Brand: uvex MPN: 8517249
Qty Was Unit Price (Ex VAT)
1+ £107.01 £105.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The uvex 1 support 8517249 ESD Safety work boots are manufactured by uvex and feature a stylish red and black design. These boots offer robust protection with their S3 safety rating, making them ideal for industrial and construction environments. With electrostatic discharge (ESD) properties, they are specifically designed for use in sensitive electronic or manufacturing workplaces.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Factory colour Red/black
Lacing type Shoe laces
Material Velour
Material (details) High-tech microvelours upper
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 49
Shoe width 11
Sole material Two-seal polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot