You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

V232HE Bi-Metal Hacksaw Blades 300 x 13mm 32 TPI (Pack 10)

LENOX Brand: LENOX
<p>The LENOX&reg; Bi-Metal Hacksaw Blades have a revolutionary blade design that delivers up to 100% longer blade life versus the prior generation of LENOX&reg; hacksaw blades. The bi-metal construction allows blades to bend and flex without breaking.</p><p>1 x Pack of 10 LENOX&reg; V232HE Bi-Metal Hacksaw Blades 300 x 13mm 32 TPI</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Blade Length Blade Material Teeth Per Inch
LENOX 20146-V232HE V232HE Bi-Metal Hacksaw Blades 300 x 13mm 32 TPI (Pack 10)
LENOX 20146-V232HE V232HE Bi-Metal Hacksaw Blades 300 x 13mm 32 TPI (Pack 10)
Standard range
Order code: 96-4457
MPN: 20146-V232HE

5 in stock, despatched in 4 working days
1+ £24.00
Blade
LENOX T20144-V218HE V218HE Bi-Metal Hacksaw Blades 300 x 13mm 18 TPI (Pack 10)
LENOX T20144-V218HE V218HE Bi-Metal Hacksaw Blades 300 x 13mm 18 TPI (Pack 10)
Standard range
Order code: 96-4458
MPN: T20144-V218HE

5 in stock, despatched in 4 working days
1+ £24.00
Blades 300mm Bi-Metal 18
LENOX T20145-V224HE V224HE Bi-Metal Hacksaw Blades 300 x 13mm 24 TPI (Pack 10)
LENOX T20145-V224HE V224HE Bi-Metal Hacksaw Blades 300 x 13mm 24 TPI (Pack 10)
Extended range
Order code: 96-4459
MPN: T20145-V224HE

Available to back orderPlease contact us for lead time
1+ £24.00
Blade


Trustpilot