You are using beta.rapidonline.com. For the live site go to rapidonline.com

Varta 56720 101 402 NiMH 1.2V D Size 3000mAh Rechargeable Battery Pack of 2

Extended range
Order Code:

57-6207

Brand: Varta MPN: 56720101402 EAN-13: 4008496550777
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
200 available to back orderBack-order availability date - 02/07/2025

It is already charged in the pack and can be used immediately. Conventional batteries lose much of their capacity very quickly due to storage only This issue could be reduced to a minimum by Varta Ready2Use. Once loaded these new batteries can have 80% of its original capacity after a year of storage . These batteries require a special charger and are best suited to all types of applications . From the wall clocks with a low power consumption to power-hungry digital cameras, Ready2Use is a reliable energy solution.
  • Alternative battery types: HR20, LR20, D, AM1, XL, MN1300, 813, E95, LR20N, 13A, KD, R20, LR20L, BA3030, U7520, UM1, Torcia
  • Battery & PSU technology: NiMH
  • Battery size: D
  • Battery type (category): D battery (rechargeable)
  • Capacity (mAh, Ah): 3000mAh
  • Content: 2 pc(s)
  • Dimensions, height: 61mm
  • Dimensions, Ø: 33mm
  • Rechargeable: Yes
  • Type (manufacturer type): 56720 101 402
  • Voltage: 1.2V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot