You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

VELCRO® Brand E08810033013025 Stick On Tape Hook PS 30 - 100mm x 25m - Black

Order Code:

54-6214

Brand: Velcro Europe S.A. MPN: E08810033013025

Discontinued


This black stick on tape hook PS30 100mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape which performs well onto polyolefins and can be used for affixing products to surfaces. Can also be used on other surfaces including metal, glass, wood, plastic and card.


  • Colour: Black
  • Length: 25m
  • Width: 100mm
  • Hook only
  • Base material: Rubber block copolymer
  • Manufacturer's part E08810033013025
Colour Black
Hook or Loop Hook
Length 25m
Shape Roll
Width / Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot