You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman BG10003 Letterbox Silver Key 1 piece High-Quality Craftsmanship

Standard range
Order Code:

10-8760

Brand: Velleman MPN: BG10003 EAN-13: 5411244820036
Qty Unit Price (Ex VAT)
1+ £25.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Velleman BG10003 is a flush-mounted silver letterbox designed as a wall strong box for secure mail storage. This strongbox is ideal for residential or office use, ensuring letters and small packages remain safe. As a versatile and durable solution, the Velleman BG10003 blends seamlessly into any building facade.
Type Letterbox
Depth 100mm
Dim (W x H x D) 270 x 395 x 100 mm
Factory colour Silver
Height 395mm
Lock type Key
Width 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot