You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman SD10N Breadboard 168x10x39mm 1piece Prototyping Board

Standard range
Order Code:

10-8788

Brand: Velleman MPN: SD10N EAN-13: 5410329219840
Qty Unit Price (Ex VAT)
1+ £5.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Velleman SD10N breadboard, measuring 168 x 10 x 39 mm, is ideal for building and testing electronic circuits. It offers a versatile and reusable platform for both amateur and professional electronics enthusiasts. This breadboard is commonly used in educational settings and prototyping environments.
Type Breadboard
Dim (L x W x H) 168 x 10 x 39 mm
Height 39mm
Length 168mm
Misc Attribute neu
RoHS-compliant Yes
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot