You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman SD35N Breadboard 237x18.5x175mm 1 piece Durable Design

Standard range
Order Code:

10-8791

Brand: Velleman MPN: SD35N EAN-13: 5410329219871
Qty Unit Price (Ex VAT)
1+ £32.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Velleman SD35N Breadboard is a versatile prototyping tool measuring 237 x 18.5 x 175 mm. This board is ideal for designing and testing electronic circuits without soldering. It is commonly used in educational settings and hobbyist projects.
Type Breadboard
Dim (L x W x H) 237 x 18.5 x 175 mm
Factory colour Multi-colour
Height 175mm
Length 237mm
Misc Attribute neu
RoHS-compliant Yes
Width 18.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot