You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman VTBB2N Breadboard 165.5x8.5x56.5mm 1 piece Nano-sized Design

Standard range
Order Code:

10-8799

Brand: Velleman MPN: VTBB2N EAN-13: 5410329667450
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Velleman VTBB2N Breadboard measures 165.5 x 8.5 x 56.5 mm and is perfect for prototyping electronics projects. This high-quality breadboard enables easy and efficient circuit assembly without soldering. Ideal for educational purposes and hobbyist projects, it simplifies testing and experimentation.
Type Breadboard
Dim (L x W x H) 165.5 x 8.5 x 56.5 mm
Height 56.5mm
Length 165.5mm
Misc Attribute VTBB2N
RoHS-compliant Yes
Width 8.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot