You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman VTBB4 Breadboard 220x18x150mm 1piece Prototype Design Tool

Standard range
Order Code:

10-8801

Brand: Velleman MPN: VTBB4 EAN-13: 5410329664671
Qty Unit Price (Ex VAT)
1+ £16.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The Velleman VTBB4 Breadboard measures 220 x 18 x 150 mm and is used in electronics prototyping. This single unit facilitates easy circuit building and experimentation without soldering. Ideal for hobbyists and professionals, it accommodates a variety of components for diverse project applications.
Type Breadboard
Dim (L x W x H) 220 x 18 x 150 mm
Height 150mm
Length 220mm
Misc Attribute VTBB4
RoHS-compliant Yes
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot