You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman VTBB5 Breadboard 220x18x150 mm Ideal for Electronics Projects

Standard range
Order Code:

10-8802

Brand: Velleman MPN: VTBB5 EAN-13: 5410329664688
Qty Unit Price (Ex VAT)
1+ £25.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Velleman VTBB5 Breadboard, measuring 220 x 18 x 150 mm, is a reliable prototyping tool. Manufactured by Velleman, it is ideal for designing and testing electronic circuits. This breadboard is perfect for educational purposes and hobbyist projects.
Type Breadboard
Dim (L x W x H) 220 x 18 x 150 mm
Height 150mm
Length 220mm
Misc Attribute VTBB5
RoHS-compliant Yes
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot