You are using beta.rapidonline.com. For the live site go to rapidonline.com

Victron Energy CIP132060010 MIDI-Fuse 60A/32V Solar Fuse 5 Pieces

Standard range
Order Code:

10-8906

Brand: Victron Energy MPN: CIP132060010 EAN-13: 8719076045939
  • Quickly find another product in this range by Misc Attribute:

    100a/32V 5er 200A/32V 5er 30A/58V 60A/32V 5er 80A/32V 5er
Qty Unit Price (Ex VAT)
1+ £29.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Victron Energy CIP132060010 MIDI-Fuse 60A/32V is a solar fuse designed to protect solar energy systems by preventing overcurrent. Featuring a 60 ampere rating and a maximum voltage of 32 volts, it ensures reliable performance in photovoltaic applications. Typical uses include safeguarding the circuits in solar power installations.
Type Solar fuse
Misc Attribute 60A/32V 5er

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot