You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vivanco 61150 Cable Reel 10m Black 1 piece Durable and Compact Design

Standard range
Order Code:

10-9125

Brand: Vivanco MPN: 61150 EAN-13: 4008928611502
Qty Unit Price (Ex VAT)
1+ £25.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Vivanco 61150 cable reel is a robust and reliable product designed for tidy cable management, extending up to 10 metres. It is typically used for organising and extending electrical cables in homes or offices. This cable reel is black, ensuring it blends seamlessly with various environments.
Type Cable reel
Cable colour Black
Cable length 10.00m
Cable standard H05VV-F 3G 1,5 mm²
Load capacity (wound/unwound) 1000 W / 3000W
Outlets 4
Power Rating 3000W
Used at Indoors
Weight 1.53kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot