You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vogt Connection Technology 3823.67 Blade Connector 4.8x0.8mm 45° Non-Insulated

Image Representative of Range

Vogt Connection Technology 3823.67 Blade Connector 4.8x0.8mm 45° Non-Insulated

Standard range
Order Code:

13-3888

Brand: Vogt Verbindungstechnik MPN: 3823.67 EAN-13: 2050000236679
Qty Unit Price (Ex VAT)
1+ £0.099
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3,652 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 3823.67 is a blade connector with a width of 4.8 mm and a thickness of 0.8 mm, featuring a 45° angle. This non-insulated, metal crimp connector is suitable for use in electrical applications where quick and secure connections are required. It is typically used in automotive, industrial, and electronic components.
Connection angle 45°
Connection length 10mm
Connector thickness 0.8mm
Connector width 4.8mm
Contact material Brass tin plated
Factory colour Metal
Hole Ø 4.3mm
Insulation type Not insulated
Manufacturer part # 3823.67
Material (details) Bronze Ms
Misc Attribute 1 4.8 x 0.8 mm
Misc Attribute 2 3823.67
RoHS-compliant Yes
Size 4.8 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot