You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vogt Connection Technology 3866g.68 Blade Connector 6.3mm 180° Unins x100

Image Representative of Range

Vogt Connection Technology 3866g.68 Blade Connector 6.3mm 180° Unins x100

Standard range
Order Code:

13-3926

Brand: Vogt Verbindungstechnik MPN: 3866g.68 EAN-13: 4016138922837
Qty Unit Price (Ex VAT)
1+ £6.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures the 3866g.68 blade connector, featuring a width of 6.3 mm and a 180° orientation. This crimp connector is made of metal, non-insulated, and comes in packs of 100. It is typically used in electrical applications for secure, reliable connections in automotive or industrial wiring systems.
Connection angle 180°
Connection length 8.5mm
Connector width 6.3mm
Contact material Brass tin plated
Factory colour Metal
Hole Ø 1.65mm
Insulation type Not insulated
Manufacturer part # 3866g.68
Misc Attribute 3866g.68
Pins 2
RoHS-compliant Yes
Size 6.3
Type Blade connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot