You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vogt Verbindungstechnik 0382508.68 Blade Connector 4.8mm 0.8mm 2000pcs

Image Representative of Range

Vogt Verbindungstechnik 0382508.68 Blade Connector 4.8mm 0.8mm 2000pcs

Standard range
Order Code:

08-1004

Brand: Vogt Verbindungstechnik MPN: 0382508.68 EAN-13: 2050010536981
Qty Unit Price (Ex VAT)
1+ £156.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 0382508.68 is a blade connector with a connector width of 4.80 mm and a thickness of 0.8 mm. This crimp connector is ideal for creating secure electrical connections in various electronic and automotive applications. The package includes 2000 pieces, making it suitable for bulk or industrial use.
Connector thickness 0.8mm
Connector width 4.80mm
Contact material Brass
Hole Ø 1.4
Manufacturer part # 0382508.68
Misc Attribute 03825/0.8 Ms sn magazin.
RoHS-compliant Yes
Size 4.80 x 0.8 mm
Type Blade connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot