You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vogt Verbindungstechnik 3871h.95 Blade Connector 6.3mm width 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3871h.95 Blade Connector 6.3mm width 250pcs

Standard range
Order Code:

08-1089

Brand: Vogt Verbindungstechnik MPN: 3871h.95 EAN-13: 2050010537216
Qty Unit Price (Ex VAT)
1+ £50.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Vogt Verbindungstechnik offers the 3871h.95 blade connector, featuring a connector width of 6.30 mm and a thickness of 0.8 mm. This crimp connector comes in a package of 250 pieces and is designed for securely joining electrical conductors. It is typically used in automotive, industrial, and consumer electronics applications.
Connector thickness 0.8mm
Connector width 6.30mm
Contact material Steel
Manufacturer part # 3871h.95
Misc Attribute 3871 H St ni 4x6.3x0.8
RoHS-compliant Yes
Size 6.30 x 0.8 mm
Type Blade connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot