You are using beta.rapidonline.com. For the live site go to rapidonline.com

Weller Erem 21SA120 Precision Tweezers, Swiss Quality, Long-lasting Use

Standard range
Order Code:

11-0064

Brand: Weller Erem® MPN: 21SA120 EAN-13: 4003019083411
Qty Was Unit Price (Ex VAT)
1+ £15.50 £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Weller Erem® 21SA120 Precision tweezers are designed for meticulous tasks requiring high accuracy. Manufactured by Weller Erem®, these tweezers are ideal for electronics assembly and delicate component handling. Their precision design ensures reliable performance in detailed applications.
Type Precision tweezers
Weight 15g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot