You are using beta.rapidonline.com. For the live site go to rapidonline.com

Weller Erem 32BSA25 Series SMD Tweezers 115mm Swiss Precision Quality

Standard range
Order Code:

11-0083

Brand: Weller Erem® MPN: 32BSA25 EAN-13: 4003019071241
Qty Unit Price (Ex VAT)
1+ £29.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Weller Erem® 32BSA25 SMD tweezers, at 115.00 mm in length, are precision tools ideal for handling small components. Designed for surface-mount device applications, these tweezers provide excellent control and accuracy. Manufactured by Weller Erem®, they are essential for electronic assembly and repair tasks.
Type SMD tweezers
Length 115.00mm
Weight 17g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot