You are using beta.rapidonline.com. For the live site go to rapidonline.com

Weller Erem T622N Side Cutter 110mm ESD, Sharp, Durable, Swiss Quality

Standard range
Order Code:

11-0146

Brand: Weller Erem® MPN: T622N EAN-13: 4003019076109
Qty Was Unit Price (Ex VAT)
1+ £67.90 £56.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Weller Erem T622N side cutter is a precise tool designed for cutting cables and small wires. It features ESD-safe properties, making it ideal for electronic applications. This 110 mm long side cutter ensures clean and efficient cutting in various technical environments.
Type Side cutter
Length 110mm
Manufacturer part # T622N
Range of use ESD
Weight 51.00g
Wire hardness (max.) hard wire 1.30mm
Wire hardness (max.) medium wire 0.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot