You are using beta.rapidonline.com. For the live site go to rapidonline.com

Weller Erem TE3SA SMD Tweezers 125mm Precision Swiss Quality Design

Standard range
Order Code:

11-0147

Brand: Weller Erem® MPN: TE3SA EAN-13: 0371032104180
Qty Unit Price (Ex VAT)
1+ £43.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Weller Erem® manufactures the TE3SA SMD tweezers, which are 125.00 mm long and designed for precision tasks. These tweezers are ideal for handling small, delicate components in electronics assembly and repair. The TE3SA model's fine tips make it suitable for surface-mount device (SMD) applications.
Type SMD tweezers
Length 125.00mm
Weight 20g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot