You are using beta.rapidonline.com. For the live site go to rapidonline.com

Yuasa Yuvolt Yucel Y0.8-12 Valve Regulated Lead Acid SLA Battery 12V 0.8Ah

Order Code:

18-5242

Brand: Yuasa MPN: Y0.8-12
Qty Unit Price (Ex VAT)
20+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 29/01/2026

The Yuasa Y0.8-12L is a 12V 0.8Ah SLA battery designed for standby use. The low maintenance and valve regulated construction combine with heavy duty plates and unique separator systems to make Yu-Power cyclic capability twice as long as conventional counterparts.

Ideal for industrial applications.


  • Great value
  • Manufacturers part no. Yuasa Y0.8-12L
Capacity 0.8Ah
Nominal Voltage 12V
Terminal Type JST Connector
Dimensions 62 x 25 x 96mm
Chemistry Lead acid
Battery Size SLA
Pack Size 1
Weight 340g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot