You are using beta.rapidonline.com. For the live site go to rapidonline.com

3087922 - VOLTCRAFT VC-15439610

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Qty Pricing (Ex VAT) Type Cable cross section (Ø) Cable length Material Clamping range diameter mm Misc Attribute Connection Jack diameter Max. length Plastic free packaging Nominal voltage Reading category Temperature range Type A Plug features Type B Shaft Length Tip diameter Tip length
VOLTCRAFT MS-5 Safety test lead et Banana jack 4 mm Test probe.20 m Set
VOLTCRAFT MS-5 Safety test lead et Banana jack 4 mm Test probe.20 m Set
Standard range
Order code: 08-1831
MPN: VC-15439610

787 in stock, despatched in 4 working days
1+ £16.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Safety test lead et 1mm² 1.20m PVC MS-5 Plastic-free packaging 1000V CAT III 1000 V -15 to +70°C Banana jack 4 mm Test probe
VOLTCRAFT MS-2 Safety test lead et Banana jack 4 mm Test probe Black Red Set
VOLTCRAFT MS-2 Safety test lead et Banana jack 4 mm Test probe Black Red Set
Standard range
Order code: 08-1832
MPN: VC-15439615

1,263 in stock, despatched in 4 working days
1+ £9.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Safety test lead et PVC MS-2 Plastic-free packaging -15 to +70°C Banana jack 4 mm Test probe
VOLTCRAFT MSS-102 Safety test probe set 4 mm socket CAT II 300 V Set
VOLTCRAFT MSS-102 Safety test probe set 4 mm socket CAT II 300 V Set
Standard range
Order code: 08-1872
MPN: VC-8015055

1,770 in stock, despatched in 4 working days
1+ £3.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Safety test probe set 6.2mm 1mm 4 mm socket 4mm 94.5mm 300V CAT II 300 V 0 - 40°C Insulated 25mm 1mm 47mm


Trustpilot