You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 2CDL230001R1060 PS Phase Modifier 3 Rows 3-Pin 10 mm² 1pc

Standard range
Order Code:

01-0074

Brand: ABB MPN: 2CDL230001R1060
Qty Unit Price (Ex VAT)
1+ £30.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

ABB manufactures the 2CDL230001R1060 phase modifier, a high-quality component designed to modify electrical phases. It features three rows with a 3-pin configuration and supports up to 10 mm² conductors. This phase modifier is typically used in electrical distribution systems to ensure efficient and stable power management.
Type Phase modifier
Cross section 10mm²
Dim (L x W x H) 1056 x 14.8 x 29 mm
Factory colour Grey
Height 29mm
Length 1056mm
No. of partitions 60
No. of rows 3
Number of pins 3
Weight 0
Width 14.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot