You are using beta.rapidonline.com. For the live site go to rapidonline.com

ABB 2CDL240213R1012 Phase Modifier 4-Pin 4-Row Busbar 10 mm²

Standard range
Order Code:

01-0077

Brand: ABB MPN: 2CDL240213R1012
Qty Unit Price (Ex VAT)
1+ £22.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

ABB's phase modifier is a robust electrical component with four rows and 4-pin connectors, suitable for 10 mm² wiring. It is typically used in complex electrical installations to modify or balance electrical phases. This product is essential for maintaining efficiency and stability in power distribution systems.
Type Phase modifier
Cross section 10mm²
Dim (L x W x H) 212 x 19.3 x 30.5 mm
Factory colour Grey
Height 30.5mm
Length 212mm
No. of partitions 12
No. of rows 4
Number of pins 4
Weight 0
Width 19.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot