You are using beta.rapidonline.com. For the live site go to rapidonline.com

Adda 120mm Low Voltage Axial Fans

Adda Brand: Adda

The AD12025GL series is a collection of low voltage DC medium speed axial fans fitted with sleeve bearings (life expectancy >50,000 hours).

To find out more about our range of Adda fans, please visit our ADDA brand page.

  • Frames and impellers are manufactured in UL94V-0 glass filled polyester
  • Fitted with 280mm flying leads
  • UL, CSA and TUV approved
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Bearing Type Noise RPM Operating Temperature
Adda AD1212MS-A71GL Axial Fan Sleeve Bearing 12 VDC 120 x 120 x 25mm
Adda AD1212MS-A71GL Axial Fan Sleeve Bearing 12 VDC 120 x 120 x 25mm
Extended range
Order code: 37-0920
MPN: AD1212MS-A71GL

3 in stock, despatched same dayContact us for additional stock
1+ £1.94
Price per unit Ex VAT
12V 120 x 120 x 25mm 80.5CFM Sleeve 38dB(A) 2050rpm -10 to +70°C
Adda AD1224MS-A71GL Axial Fan Sleeve Bearing 24 VDC 120 x 120 x 25mm
Adda AD1224MS-A71GL Axial Fan Sleeve Bearing 24 VDC 120 x 120 x 25mm
Standard range
Order code: 37-0922
MPN: AD1224MS-A71GL

179 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £17.31
10+ £15.37
50+ £12.25
Price per unit Ex VAT
24V 120 x 120 x 25mm 80.5CFM Sleeve 38dB(A) 2050rpm -10 to +70°C
12V DC24V DC
Input Current0.34A0.2A
Power4.08W4.8W
Speed (rpm)20502050
Air Flow (cu ft/min)80.580.5
Noise dBA 1m3838
Operating Temperature–10°C to +70°C–10°C to +70°C
Adda TypeAD1212MS-A71GLAD1224MS-A71GL


Trustpilot