You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 636200-42 ULTRATRAIL Safety Boots S3 ESD Size 42 Black/Red

Standard range
Order Code:

08-4261

Brand: Albatros MPN: 636200-42 EAN-13: 4051428072977
Qty Unit Price (Ex VAT)
1+ £87.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Albatros ULTRATRAIL BLACK MID 636200-42 are safety work boots designed for robust workplace environments. These black and red boots, in EU size 42, are classified as S3, providing high protection standards. They are ideal for construction sites and other demanding work settings.
Type Safety work boots
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot