You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 648710210000042 GRID LOW Protective footwear Black Red EU 42 S3

MPN
648710210000042
Brand
Albatros
EAN-13
4051428095921
Order Code
13-6312
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.06 £49.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Albatros 648710210000042 delivers the GRID LOW protective footwear, offering high-quality safety features suitable for industrial environments. This safety footwear is classified as S3, signifying it is designed with enhanced protection against harsh conditions, incorporating features such as a penetration-resistant midsole and water-resistant material. In the black and red colour scheme, the shoe is ideal for environments where both safety and comfort are paramount, with a slip-resistant sole adhering to SRC standards for maximum traction on variable surfaces. Typical applications include construction sites, manufacturing facilities, and areas requiring stringent safety adherence, providing reliable protection for engineers and workers. The footwear is available in EU size 42, ensuring an accurate fit for individuals requiring these specific dimensions.
Type Safety Trainers
Colour Black
EN Standard EN ISO 20345:2011
Lacing Type Shoe laces
Material Fabric
Protective cap Fibreglass
Safety class S3
Shoe Size (EU) 42
Shoe Width 11
Sole Material DUO-PU sole

Reviews

Be the first to submit a review

Trustpilot