You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 636200-43 ULTRATRAIL Safety Boots S3 ESD Black/Red EU 43

Standard range
Order Code:

08-4262

Brand: Albatros MPN: 636200-43 EAN-13: 4051428072984
Qty Unit Price (Ex VAT)
1+ £88.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Albatros ULTRATRAIL BLACK MID 636200-43 safety work boots are designed for optimal safety and comfort with ESD protection and S3 certification. These black and red boots are ideal for various workplace environments where protective footwear is required. Suitable for users looking for durable, slip-resistant safety boots in size 43.
Type Safety work boots
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 43
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot