You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 636200-44 ULTRATRAIL Safety Boots Black Mid ESD S3 Size 44

Standard range
Order Code:

08-4263

Brand: Albatros MPN: 636200-44 EAN-13: 4051428072991
Qty Unit Price (Ex VAT)
1+ £88.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Albatros ULTRATRAIL BLACK MID 636200-44 are safety work boots designed for workplace environments, featuring robust S3 protection standards. These black and red boots in size 44 offer enhanced safety and comfort for individuals in demanding work settings. Ideal for construction sites and industrial use, they ensure durability and protection.
Type Safety work boots
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 44
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot