You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 636200-45 ULTRATRAIL Black Mid Safety Boots S3 ESD Size 45 EU

Standard range
Order Code:

08-4264

Brand: Albatros MPN: 636200-45 EAN-13: 4051428073004
Qty Unit Price (Ex VAT)
1+ £88.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Albatros ULTRATRAIL BLACK MID safety work boots, model 636200-45, are designed for workplace safety with their S3 protection rating. These black boots in EU size 45 offer robust protection against workplace hazards. They are ideal for use in environments where electrical safety, slip resistance, and durability are crucial.
Type Safety work boots
Lacing type Shoe laces
Protective cap Fibreglass
Rack size 483 mm (19")
Range of use ESD
Safety class S3
Shoe size (EU) 45
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot