You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 636220-44 ULTRATRAIL Safety Boots S3 ESD Olive CTX EU44

Standard range
Order Code:

08-4266

Brand: Albatros MPN: 636220-44 EAN-13: 4051428072908
Qty Unit Price (Ex VAT)
1+ £97.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Albatros ULTRATRAIL OLIVE CTX MID 636220-44 are safety work boots designed for optimal protection and durability, featuring an S3 safety rating. These boots are ideal for challenging workplaces, providing robust defence against various hazards. They are black and olive in colour and are available in shoe size EU 44.
Type Safety work boots
Lacing type Shoe laces
Material Cowhide
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe size (EU) 44
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot