You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros 636220-45 ULTRATRAIL S3 ESD Safety Boots Size 45 Olive

Standard range
Order Code:

08-4267

Brand: Albatros MPN: 636220-45 EAN-13: 4051428072915
Qty Unit Price (Ex VAT)
1+ £97.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Albatros ULTRATRAIL OLIVE CTX MID 636220-45 safety work boots are designed for robust workplace environments. They feature ESD protection and meet S3 safety standards, providing excellent durability and slip resistance. Ideal for industrial and construction settings, these boots ensure both comfort and protection for prolonged use.
Type Safety work boots
Lacing type Shoe laces
Material Cowhide
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe size (EU) 45
Shoe width 11
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot