These Albatros safety work boots, model CLIFTON MID SRC, are black and red with an S3 safety rating, designed for comprehensive workplace protection. They feature a durable construction, ideal for heavy-duty applications in construction and industrial environments. Available in UK size 42, these boots ensure both safety and comfort for long working hours.
Type |
Safety work boots |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Black-red |
Lacing type |
Shoe laces |
Material |
Suede |
Protective cap |
Fibreglass |
Safety class |
S3 |
Shoe size (EU) |
42 |
Shoe width |
11 |
Sole material |
DUO/PU Outsole |
To use this facility please Sign In.
Sign In