The Albatros CLIFTON MID SRC 638700210000046 safety work boots are designed for durability and protection, featuring an S3 safety rating. Manufactured by Albatros, these black and red boots are ideal for rigorous workplace environments. They offer enhanced support for those in construction, manufacturing, or any industry requiring reliable safety footwear.
Type |
Safety work boots |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Black-red |
Lacing type |
Shoe laces |
Material |
Suede |
Protective cap |
Fibreglass |
Safety class |
S3 |
Shoe size (EU) |
46 |
Shoe width |
11 |
Sole material |
DUO/PU Outsole |
To use this facility please Sign In.
Sign In